3M 05400774769 technical specifications.
| Conductor Material | Copper |
| Mount | Wire |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for 3M 05400774769 to view detailed technical specifications.
No datasheet is available for this part.