3M 06147 technical specifications.
| Package/Case | 100 |
| Lead Length | 3m |
| Length | 3m |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 06147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.