3M 06205 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Black |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-2 |
| Lead Length | 3m |
| Length | 206mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Packaging | Bag |
| Sensing Distance | 3m |
| Thickness | 1.27mm |
| Width | 4.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 06205 to view detailed technical specifications.
No datasheet is available for this part.