3M 06225 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Natural |
| Depth | 3.6mm |
| Lead Length | 3m |
| Length | 145mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Packaging | Bag |
| Sensing Distance | 3m |
| Thickness | 1.27mm |
| Weight | 2lb |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 06225 to view detailed technical specifications.
No datasheet is available for this part.