3M 06243 technical specifications.
| Package/Case | 120 |
| Color | Natural |
| Material | Nylon |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for 3M 06243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.