3M 06247 technical specifications.
| Color | Natural |
| Length | 33.1inch |
| Material | Nylon |
| Mount | Cable |
| Width | 0.34inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 06247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.