3M 06248 technical specifications.
| Approvals | UL |
| Body Material | Nylon |
| Color | Natural |
| Depth | 2.5mm |
| Lead Length | 3m |
| Length | 102mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Thickness | 1.02mm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 06248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.