3M 06251 technical specifications.
| Color | Natural |
| Lead Length | 3m |
| Length | 3m |
| Material | Nylon |
| Mount | Cable |
| Sensing Distance | 3m |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 06251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
