3M 06252 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 4.6mm |
| Length | 368mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bag |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 06252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.