3M 06275 technical specifications.
| Approvals | UL |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Lead Length | 3m |
| Length | 3m |
| Material | Nylon |
| Mount | Screw |
| Sensing Distance | 3m |
| Thickness | 1.27mm |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 06275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
