3M 06290 technical specifications.
| Package/Case | 315 |
| Lead Length | 3m |
| Length | 3m |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| RoHS | Compliant |
Download the complete datasheet for 3M 06290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.