3M 06292 technical specifications.
| Color | Beige |
| Height | 109.22mm |
| Lead Length | 3m |
| Length | 236.2mm |
| Material | ABS |
| Packaging | Bulk |
| Sensing Distance | 3m |
| Weight | 1lb |
| Width | 142.2mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 06292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.