3M 06298 technical specifications.
| Color | Natural |
| Height | 7.11mm |
| Lead Length | 3m |
| Length | 3m |
| Material | Nylon |
| Mount | Screw |
| Sensing Distance | 3m |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 06298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.