3M 07630803799 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 07630803799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.