Thermally conductive tape, 0.01 inch thick, featuring an acrylic material construction. This white, rectangular tape offers efficient heat transfer for electronic applications. Its 1/2 inch width and 36 yard length provide ample material for various thermal management needs.
3M 1/2-36-8810 technical specifications.
| Color | White |
| Material | ACRYLIC |
| Series | 8810 |
| Shape | Rectangular |
| Thickness | 0.01inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1/2-36-8810 to view detailed technical specifications.
No datasheet is available for this part.