3M 1/2-5-665 technical specifications.
| Color | Clear |
| Max Operating Temperature | 52°C |
| Min Operating Temperature | 125°C |
| Packaging | Roll |
| Series | Scotch® 665 |
| Thickness | 0.089mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1/2-5-665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.