
White, rectangular thermal interface material featuring acrylic construction and adhesive mounting. This pad is designed for efficient heat dissipation, offering a reliable solution for thermal management applications. Its 4.57-meter length and 12.7-millimeter width provide ample material for various production needs.
3M 1/2-5-8805 technical specifications.
| Color | White |
| Material | ACRYLIC |
| Mount | Adhesive |
| Series | 8805 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 1/2-5-8805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
