3M 1-20-467MP technical specifications.
| Length | 60foot |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.002inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-20-467MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.