3M 1-20-SJ3000-BLK technical specifications.
| Color | Black |
| Material | Polyester, Polypropylene |
| Mount | Free Hanging |
| Packaging | Roll |
| Series | SJ3000 |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-20-SJ3000-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.