3M 1-3/4-SJ4575 technical specifications.
| Color | Black |
| Material | PP, Polypropylene |
| Mount | Adhesive |
| Series | Dual Lock™ SJ4575 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-3/4-SJ4575 to view detailed technical specifications.
No datasheet is available for this part.