3M 1-36-8805 technical specifications.
| Color | White |
| Material | ACRYLIC |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 1 |
| Series | 8805 |
| Shape | Rectangular |
| Thickness | 0.005inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-36-8805 to view detailed technical specifications.
No datasheet is available for this part.