3M 1-5-1170 technical specifications.
| Package/Case | Aluminum |
| Material | Aluminium |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Series | 1170 |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-5-1170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.