3M 1-5-1218 technical specifications.
| Color | Orange |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 356°C |
| Packaging | Bulk |
| Series | 1218 |
| Thickness | 0.076mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-5-1218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.