3M 1-5-4052B technical specifications.
| Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 70°C |
| Packaging | Roll |
| Series | 4052 |
| Thickness | 0.787mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-5-4052B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.