3M 1-5-501FL technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | 501FL |
| Thickness | 0.076mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-5-501FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.