3M 1-5-502FL technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | 502FL |
| Thickness | 0.102mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-5-502FL to view detailed technical specifications.
No datasheet is available for this part.