3M 1-5-5451 technical specifications.
| Color | Brown |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -100°C |
| Packaging | Roll |
| Series | 5451 |
| Thickness | 0.142mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-5-5451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
