3M 1-5-5498 technical specifications.
| Color | Brown |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 40°C |
| Packaging | Roll |
| Series | 5498 |
| Thickness | 0.102mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-5-5498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.