3M 1-5-5557 technical specifications.
| Color | White |
| Length | 15foot |
| Package Quantity | 1 |
| Packaging | Roll |
| Thickness | 0.0102inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-5-5557 to view detailed technical specifications.
No datasheet is available for this part.