3M 1-5-7413 technical specifications.
| Color | Orange |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -100°C |
| Packaging | Roll |
| Series | 7413T |
| Thickness | 0.061mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-5-7413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
