3M 1-5-838 technical specifications.
| Color | White |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -100°C |
| Packaging | Bulk |
| Series | 838 |
| Thickness | 0.086mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-5-838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.