3M 1-5-850B technical specifications.
| Color | Black |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Packaging | Roll |
| Series | 850 |
| Thickness | 0.048mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-5-850B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
