3M 1-6-10-3431 technical specifications.
| Color | Yellow |
| Length | 6inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 3431 |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-6-10-3431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.