3M 1-6-GM400 technical specifications.
| Color | Black |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Packaging | Roll |
| Series | GM400 |
| Thickness | 0.84mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-6-GM400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.