3M 1/6TYDES1200 technical specifications.
| Body Material | Plastic |
| Height | 64mm |
| Lead Free | Lead Free |
| Mount | External |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1/6TYDES1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.