3M 1-72-8992 technical specifications.
| Color | Green |
| Length | 216foot |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | 400°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 8992 |
| Thickness | 0.0033inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1-72-8992 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.