3M 100 technical specifications.
| Package/Case | Epoxy |
| Insulation | Non-Insulated |
| Length | 0.31inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Circular |
| Thickness | 0.02inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 100 to view detailed technical specifications.
No datasheet is available for this part.