3M 100-006-000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 4.1mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100 |
| Termination | Solder |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 100-006-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.