3M 100-6ST-BLACK-BULK technical specifications.
| Body Material | Nylon, Polypropylene |
| Package/Case | 100 |
| Color | Black |
| Mount | Cable |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 100-6ST-BLACK-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
