3M 10001 technical specifications.
| Color | Blue |
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
