3M 10003 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 47.7mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Voltage Rating | 35kV |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 10003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
