3M 1001024 technical specifications.
| Package/Case | Metal |
| Height | 24inch |
| Lead Free | Lead Free |
| Material | Metal |
| Weight | 6.3lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1001024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.