3M 1001214 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Height | 14inch |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | SCC 1000 |
| Thickness | 14inch |
| Weight | 4.6lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1001214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.