3M 1001216 technical specifications.
| Package/Case | Metal |
| Color | Silver, Clear |
| Height | 16inch |
| Lead Free | Lead Free |
| Length | 16inch |
| Material | Metal, Polyester, Polyethylene |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SCC 1000 |
| Size | 16inch |
| Thickness | 16inch |
| Weight | 5.2lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1001216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
