
12 inch x 18 inch ESD bag featuring a metal-in construction for static dissipation. Constructed from 3.1 mil thick material, this bag offers a 3-meter sensing distance and is lead-free. Designed for general static control applications, it provides a protective barrier for sensitive electronic components.
3M 1001218 technical specifications.
| Package/Case | Metal |
| Height | 18inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Metal |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1001218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
