3M 1001416 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 100 |
| Series | SCC 1000 |
| Thickness | 16inch |
| Weight | 5.7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 1001416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.