
Shielded bag, 400x450mm, featuring a metal construction for robust protection. This product offers a clear color and a substantial 18-inch height, length, and thickness. Designed for lead-free applications, it comes in a package quantity of 100 units.
3M 1001618 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Height | 18inch |
| Lead Free | Lead Free |
| Length | 18inch |
| Material | Metal |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | SCC 1000 |
| Thickness | 18inch |
| Weight | 7.45lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1001618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
