3M 1001824 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Height | 24inch |
| Lead Free | Lead Free |
| Material | Metal, Polyester, Polyethylene |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | SCC 1000 |
| Size | 24inch |
| Thickness | 24inch |
| Weight | 10.5lb |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1001824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
