3M 10023 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 3inch |
| Material | Metal, Polyester, Polyethylene |
| Package Quantity | 100 |
| Series | SCC 1000 |
| Size | 3inch |
| Thickness | 3inch |
| Weight | 2.5lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 10023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
