3M 1002424 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Height | 24inch |
| Lead Free | Lead Free |
| Material | Metal |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1002424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.